What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZHCS350TA

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.51A, 40V V(RRM), Silicon

$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS350TA.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages21 years ago

Newark

TME

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

CAD Models

Download Diodes Inc. ZHCS350TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZLLS350TA
ZLLS350 Series 40 V 380 mA 4 uA Low Leakage Schottky Diode - SOD-523
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
Rectifier Diode Schottky 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 500MA SOD323
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. ZHCS350TA provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.51A, 40V V(RRM), Silicon
Diode: Schottky rectifying; SMD; 40V; 350mA; 1.6ns; SOD523; 330mW
ZHCS350 Series 400 mA 40 V 40 uA Low Vf Schottky Barrier Diode - SOD-523
DIODE, SCHOTTKY, SOD523; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):510mA; Forward Voltage VF Max:810mV; Reverse Recovery Time trr Max:1.6ns; Forward Surge Current Ifsm Max:4.2A; Diode Case Style:SOD-523; No. of Pins:2; Current Ifsm:4.2A; Junction Temperature Tj Max:125°C; Package / Case:SOD-523; Power Dissipation Ptot Max:285mW; Reverse Recovery Time trr Typ:1.6ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated