Nexperia PMBTA13,215

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-236AB
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBTA13,215.

IHS

Datasheet7 pages16 years ago

Nexperia

Newark

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-28.87%

CAD Models

Download Nexperia PMBTA13,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBTA13-7-F
Transistor Darlington NPN 30 Volt 0.3 Amp 3-Pin SOT-23 Tape And Reel
onsemiMMBTA14
BIPOLAR (BJT) SINGLE TRANSISTOR, DARLINGTON, NPN, 30 V, 125 MHZ, 350 MW, 1.2 A, 20000 ROHS COMPLIANT: YES
onsemiMMBTA13
MMBTA13 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
onsemiKST13MTF
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon
Diodes Inc.MMBTA14-7-F
MMBTA14 Series NPN 30 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
NexperiaBCW32
Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 330

Descriptions

Descriptions of Nexperia PMBTA13,215 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-236AB
PMBTA Series 30 V 0.5 A Surface Mount NPN Darlington Transistor - SOT-23
1.5V@ 100¦ÌA,100mA NPN - Darlington 250mW 10V 100nA 30V 30V 500mA TO-236AB 3mm*1.4mm*1mm
Trans Darlington NPN 30V 0.5A Automotive 3-Pin TO-236AB T/R
30 V, 0.5 A NPN Darlington transistor
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ, ft:125MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain Max (hfe):10000 ;RoHS Compliant: Yes
TRANS NPN 30V 0.5A SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:10000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:125MHz; Hfe Min:10000; Package / Case:SOT-23; Power Dissipation Pd:250mW; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBTA13215