onsemi MMBTA14

Bipolar (bjt) Single Transistor, Darlington, NPN, 30 V, 125 Mhz, 350 Mw, 1.2 A, 20000 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA14.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

TME

onsemi

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi MMBTA14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.092
Stock
354,362
2,050,298
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
300 mA
300 mA
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
10000
20000
Power Dissipation
350 mW
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiMMBTA13
MMBTA13 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
onsemiKST14MTF
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon
onsemiBCV27
BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3
Diodes Inc.MMBTA13-7-F
Transistor Darlington NPN 30 Volt 0.3 Amp 3-Pin SOT-23 Tape And Reel
Diodes Inc.MMBTA14-7-F
MMBTA14 Series NPN 30 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBTA14 provided by its distributors.

BIPOLAR (BJT) SINGLE TRANSISTOR, DARLINGTON, NPN, 30 V, 125 MHZ, 350 MW, 1.2 A, 20000 ROHS COMPLIANT: YES
MMBTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
NPN Darlington Transistor, 30V, 1.2A, SOT-23, 20000hFE
NPN Darlington Transistor This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A. Sourced from Process 05.
TRANSISTOR NPN DARL 0.3A 30V SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:125MHz; Power Dissipation Pd:350mW; DC Collector Current:1.2A; DC Current Gain hFE:20000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:125MHz; Hfe Min:10000; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA14.