onsemi MMBTA13

MMBTA13 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA13.

TME

Datasheet4 pages21 years ago

IHS

onsemi

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi MMBTA13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
578,623
15,510,352
15,510,352
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
5000
10000
10000
Power Dissipation
350 mW
225 mW
225 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMMBTA14
BIPOLAR (BJT) SINGLE TRANSISTOR, DARLINGTON, NPN, 30 V, 125 MHZ, 350 MW, 1.2 A, 20000 ROHS COMPLIANT: YES
onsemiBCV27
BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3
Diodes Inc.MMBTA14-7-F
MMBTA14 Series NPN 30 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
onsemiKST13MTF
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon
Diodes Inc.MMBTA13-7-F
Transistor Darlington NPN 30 Volt 0.3 Amp 3-Pin SOT-23 Tape And Reel
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBTA13 provided by its distributors.

MMBTA13 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
NPN Darlington Transistor, 30V, 1.2A, SOT-23, Surface Mount
Trans Darlington NPN 30V 1.2A 3-Pin SOT-23 T/R
TRANSISTOR, DARLINGTON SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: -; Power Dissipation Pd: 350mW; DC Collector Current: 1.2A; DC Current Gain hFE: 5000hFE; Transistor Ca
Small Signal Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):10000; Package/Case:SOT-323; C-E Breakdown Voltage:30V; DC Collector Current:1.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DARLINGTON TRANSISTOR, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:350mW; DC Collector Current:1.2A; DC Current Gain hFE:10000; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Av Current Ic:1.2A; Collector Emitter Voltage Vces:1.5V; Continuous Collector Current Ic Max:300mA; Current Ic Continuous a Max:1.2A; Current Ic hFE:10A; Device Marking:MMBTA13; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Gain Bandwidth ft Min:125MHz; Gain Bandwidth ft Typ:125MHz; Hfe Min:10000; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; SMD Marking:1M; Termination Type:SMD; Transistor Type:Darlington; Voltage Vcbo:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA13.
  • MMBTA13..