Nexperia PESD5Z5.0F

ESD Suppressor Diode TVS Uni-Dir 5V 13Vc Automotive AEC-Q101 2-Pin SC-79 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5Z5.0F.

IHS

Datasheet18 pages18 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-47.40%

CAD Models

Download Nexperia PESD5Z5.0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.061
Stock
688,616
4,989,129
Authorized Distributors
4
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
6.2 V
Clamping Voltage
13 V
12 V
Peak Pulse Power
180 W
180 W
Peak Pulse Current
10 A
10 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Trans Voltage Suppressor Diode, 150W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 8V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF12AT3G
TVS Diode Single Uni-Dir 12V 200W 2-Pin SOD-123FL T/R
ESD Suppressor Diode TVS Uni-Dir 7V 22.7Vc Automotive AEC-Q101 2-Pin SOD-523 T/R
Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Nexperia PESD5Z5.0F provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5V 13Vc Automotive AEC-Q101 2-Pin SC-79 T/R
Trans Voltage Suppressor Diode, 180W, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes PESD5Z5.0/SOD523/SC-79
Low capacitance unidirectional ESD protection diodes
ESD VRWM=5V VBR(Min)=6.2V VC=18V IPP=10A Ppp=180W SOD523
ESD Protection Device, 13 V, SC-79, 2 Pins, 5 V
SOD-523 ESD Protection Devices ROHS
5V 180W 10A 18V 6.2V SC-79,SOD-523
PESD5Z5.0/SC-79/REEL 13" Q1/T1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)