MCC ESD7V0D5-TP

Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC ESD7V0D5-TP.

Farnell

Datasheet3 pages18 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ESD Suppressor Diode TVS Uni-Dir 7V 22.7Vc Automotive AEC-Q101 2-Pin SOD-523 T/R
Diodes Inc.T5V0S5-7
T5V0 Series 300 mW Uni-Directional Surface Mount TVS Diode - SOD-523
VESD05 Series 6.5 V 120 W SMT Transient Voltage Suppressor - SOD-523
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin LLP T/R / TVS DIODE 5VWM 16VC LLP10062L
30A@8/20us 16V 480W 6V Unidirectional 5V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.TPD6V8LP-7
TPD6V8LP Series 85 W 6.8 V 19 Vcl Uni-Directional SMT TVS Diode - X1-DFN1006-2
LittelfuseSMF7.0A
TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional
ESD Suppressor Diode TVS Uni-Dir 7.5V 2-Pin SMF T/R / TVS DIODE 7.5VWM 12.9VC SMF
Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
onsemiSMF6.5AT1
Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF70AT1
SOD-123F 1 Surface Mount Zener Zener Tvs Diode 7.78V 1muA 200W -55C~150C TJ

Descriptions

Descriptions of MCC ESD7V0D5-TP provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 7V 2-Pin SOD-523 T/R
ESD SUPPRESSOR, 200mW, 22.7V, SOD-523, FULL REEL
ESD7V0D5 Series 22.7 V 65 pF SMT ESD Protection Diode - SOD-523
7V 200W 8.8A 22.7V 7.5V SC-79,SOD-523 700¦Ìm
SOD-523 ESD Protection Devices ROHS
ESD SUPPRESSOR, 200mW, 22.7V, SOD-523; R; ESD SUPPRESSOR, 200mW, 22.7V, SOD-523; Reverse Stand-Off Voltage Vrwm:7V; Breakdown Voltage Range:7.5V; Clamping Voltage Vc Max:22.7V; Peak Pulse Current Ippm:8.8A; Diode Case Style:SOD-523; No. of Pins:2; Power Dissipation Pd:200mW

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD7V0D5TP