Nexperia PESD5Z5.0,115

ESD Protection Diodes / TVS Diodes Low capacitance unidirectional ESD protection diode
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5Z5.0,115.

IHS

Datasheet18 pages18 years ago
Datasheet17 pages18 years ago

Future Electronics

TME

Inventory History

3 month trend:
-39.96%

CAD Models

Download Nexperia PESD5Z5.0,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.051
Stock
4,989,129
688,616
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.2 V
-
Clamping Voltage
12 V
13 V
Peak Pulse Power
180 W
180 W
Peak Pulse Current
10 A
10 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Trans Voltage Suppressor Diode, 180W, 6V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Device, TVS, 19 V, SOD-523, 2 Pins, 180 W, PESD5
ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923
SOD-723 uESD 1 Surface Mount Zener Tvs Diode 6.2V 8.8A 8/20mus 117W 65pF
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
Very low capacitance unidirectional quadruple ESD protection diode arrays

Descriptions

Descriptions of Nexperia PESD5Z5.0,115 provided by its distributors.

ESD Protection Diodes / TVS Diodes Low capacitance unidirectional ESD protection diode
TVS Diodes & ESD Suppressors; PESD5Z5.0,115; NEXPERIA; 2; 6.2 V
Trans Voltage Suppressor Diode, 180W, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor TVS 30kV Automotive 2-Pin SOD-523 T/R
PESD Series 13 V 89 pF Uni-Directional ESD Protection Diode - SOD-523
SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, 18 V, SOD-523, 2 Pins, 5 V, 150 pF
Nexperia TVS, 18V, , SOD-523, 6.2V
Transient Suppression Diode (TVS)
180 W UNIDIRECTIONAL SILICON TVS DIODE
DIODE, TVS, UNIDIR, 5V, 180W, SOD523; Clamping Voltage Vc Max:18V; Diode Case Style:SOD-523; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:180W; Product Range:PESD5 Series; Automotive Qualification Standar

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5Z5.0115