
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | PESD3V3L1UB,115 | 2,816 | 1 | |||||||||
| Verical | PESD3V3L1UB,115 | 2,816 | 17 | |||||||||
| Future Electronics | PESD3V3L1UB,115 | 57,000 | 3K | Tape & Reel | ||||||||
| Newark | PESD3V3L1UB,115 | 0 | 5 | Cut Tape | ||||||||
| Avnet | PESD3V3L1UB,115 | 0 | 12K | 12h |
Download datasheets and manufacturer documentation for Nexperia PESD3V3L1UB,115.
Download Nexperia PESD3V3L1UB,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia PESD3V3L1UB,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PESD3V3L1UB,115.