Nexperia PESD5V0L1UB,115

NEXPERIA - PESD5V0L1UB, 115 - ESD Ochranné Zarízení, 12 V, SOD-523, 2 Pinu, 42 W, PESD5 Series
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L1UB,115.

Future Electronics

Datasheet11 pages5 years ago

IHS

Newark

ODG (Origin Data Global)

CAD Models

Download Nexperia PESD5V0L1UB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

11V 35W 6V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 3.3V 45W 2-Pin I-IGIA T/R
11V 45W 5.3V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523

Descriptions

Descriptions of Nexperia PESD5V0L1UB,115 provided by its distributors.

NEXPERIA - PESD5V0L1UB,115 - ESD Ochranné Zarízení, 12 V, SOD-523, 2 Pinu, 42 W, PESD5 Series
Trans Voltage Suppressor Diode, 42W, 5V V(RWM), Unidirectional, 1 Element, Silicon
PESD Series 12 V 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523
Low capacitance unidirectional ESD protection diodes
TRANSIENT SUPPRESSOR DIODESINGLEUNIDIRECTIONAL5V V(RWM)SOD-523
ESD Protection Device, 12 V, SOD-523, 2 Pins, 5 V, 30 pF
ESD Suppressor TVS 30kV Automotive 2-Pin SOD-523 T/R
ESD VRWM=5V Ipp=3.5A VBR=6.8V Ppp=42W Vc=12V SOD523
SOD-523 ESD Protection Devices ROHS
DIODE ESD PROT LOW UNI 5V SOD523
Nexperia ESD, 12V, , SOD-523, 7.2V
Transient Suppression Diode (TVS)
DIODE, ESD, LOW CAPACITANCE, SOD523; Clamping Voltage Vc Max:12V; Diode Case Style:SOD-523; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:42W; Product Range:PESD5 Series; Automotive Qualification Standard:
Diode, Esd, Low Capacitance, Sod523; Disipación De Potencia Pd:42W; Tensión Vc Max De Sujeción:12V; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Sod-523; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Nexperia PESD5V0L1UB,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0L1UB,115"
  • PESD5V0L1UB 115
  • PESD5V0L1UB,115.
  • PESD5V0L1UB115