onsemi SL05T1G

SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SL05T1G.

JRH Electronics

Datasheet5 pages9 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+10.55%

CAD Models

Download onsemi SL05T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

11V 35W 6V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes ESDProtectionDiode PESD5V0L1USFSOD962
Diode TVS Single Uni-Dir 3.3V 45W 2-Pin I-IGIA T/R
TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523

Descriptions

Descriptions of onsemi SL05T1G provided by its distributors.

SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
TVS Diode, 5V, 11V Clamp, 17A Peak, SOT-23-3, Unidirectional
onsemi Unidirectional TVS Diode, Max Clamping Voltage 11V, SMD, SOT-23, Min Breakdown Voltage 6V
DIODE, AEC-Q101, ESD, 5V, SOT-23; Clamping Voltage Vc Max: 11V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 225mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVH
This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series. This integrated solution offers ESD protection for high speed interfaces such as communication systems computers and computer peripherals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL05T1G.
  • SL05T1G..