Nexperia PESD24VS1ULD,315

NEXPERIA - PESD24VS1ULD, 315 - ESD-Schutzbaustein, TVS, 70 V, SOD-882D, 2 Pin(s), PESD2 Series
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD24VS1ULD,315.

Upverter

Technical Drawing5 pages6 years ago

Future Electronics

IHS

element14 APAC

Nexperia

Inventory History

3 month trend:
-17.27%

CAD Models

Download Nexperia PESD24VS1ULD,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS DIODE 36VWM 80VC DFN1006-2 / 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
PESD24VU1UT Series 0.6 pF Uni-Directional ESD Protection Diode - SOT-23-3
5A@8/20us 150W 35V 14.7V Unidirectional 12V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
Micro Package 8 Vcl 250 mW Uni-Directional SMT ESD Protection Diode - X3DFN-2
onsemiSL24T1G
ESD Suppressor Diode TVS Uni-Dir 24V 27.85Vbr 55Vc 3-Pin SOT-23 T/R
ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523

Descriptions

Descriptions of Nexperia PESD24VS1ULD,315 provided by its distributors.

NEXPERIA - PESD24VS1ULD,315 - ESD-Schutzbaustein, TVS, 70 V, SOD-882D, 2 Pin(s), PESD2 Series
PESD24VS1ULD Series 3 A 70 V Clamp SMT Unidirectional TVS Diode - DFN1006D-2
DIODE, UNIDIR, ESD, 24V, SOD882D; Clamping Voltage Vc Max: 70V; Diode Case Style: SOD-882D; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: PESD2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage Max: 27.5V; Breakdown Voltage Min: 26.5V; Breakdown Voltage Range: 26.5V to 27.5V; Peak Pulse Current Ippm: 3A; Reverse Stand-Off Voltage Vrwm: 24V; TVS Polarity: Unidirectional

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD24VS1ULD 315
  • PESD24VS1ULD315