onsemi SL24T1G

ESD Suppressor Diode TVS Uni-Dir 24V 27.85Vbr 55Vc 3-Pin SOT-23 T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SL24T1G.

IHS

Datasheet7 pages3 years ago

Upverter

HQonline

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.53%

CAD Models

Download onsemi SL24T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiSL15T1G
SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
onsemiSL12T1G
SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
5A 40V 160W 17.6V Unidirectional 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
40V 150W 17.6V 15V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS
PESDxU1UT Series 12 V 1.5 pF ESD Protection TVS Diode - SOT-23
onsemiSL05T1G
SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3

Descriptions

Descriptions of onsemi SL24T1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 24V 27.85Vbr 55Vc 3-Pin SOT-23 T/R
TVS Diode, SL24, Unidirectional, 10 V, 55 V, SOT-23, 3 Pins
TVS Diode, Unidirectional, 300W 5A 26.7V Vbr 24V 55V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm L × 940μm H
SL05T1 Series 30 V 300 W Uni-Directional Low Capacitance TVS Diode
Product Range:-; TVS Polarity:Unidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:55V; Diode Case Style:SOT-23; No. of Pins:3Pins; Minimum Breakdown Voltage:26.7V; Maximum Breakdown Voltage:29V; Qualification:AEC-Q101 RoHS Compliant: Yes
This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series. This integrated solution offers ESD protection for high speed interfaces such as communication systems computers and computer peripherals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL24T1G.