onsemi ESD7381MUT5G

Micro Package 8 Vcl 250 mW Uni-Directional SMT ESD Protection Diode - X3DFN-2
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7381MUT5G.

IHS

Datasheet6 pages3 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.54%

CAD Models

Download onsemi ESD7381MUT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-07-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Esd Protection Device, 10 V, Sod-962, 2 Rohs Compliant: Yes |Nexperia PESD5V0F1USF,315
TVS Diode 5V Unidirectional 150mW 6V 11V SOD-923 SMD 800μm × 370μm H
TVS Diodes & ESD Suppressors; ESD9C3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 10 V; 5 V; 5 V
NEXPERIA - PESD5V0L1UB,115 - ESD Ochranné Zarízení, 12 V, SOD-523, 2 Pinu, 42 W, PESD5 Series
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323
TVS Diodes & ESD Suppressors; ESD9L5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 9.8 V; 5.4 V

Descriptions

Descriptions of onsemi ESD7381MUT5G provided by its distributors.

Micro Package 8 Vcl 250 mW Uni-Directional SMT ESD Protection Diode - X3DFN-2
3.3V Unidirectional 600W 3A 10V 5V 0201 SMD mount 330μm(height)
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Diodes, Low Capacitance, Unidirectional ESDLC3 Low Cap unidirectional ESD protection in 0201 DFN
ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin X3-DFN T/R
ESD7381MUT5G, UNI-DIRECTIONAL TVS DIODE, 250MW, 2-PIN X3DFN
DIODE, AEC-Q101, ESD, 3.3V, X3DFN; Clamping Voltage Vc Max: 10V; Diode Case Style: X3DFN; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 250mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd