Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ESD7481MUT5G

12V 6V 0201 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7481MUT5G.

IHS

Datasheet6 pages8 years ago

Electro Sonic

onsemi

HQonline

Newark

Inventory History

3 month trend:
+1.12%

CAD Models

Download onsemi ESD7481MUT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0201 (0603Metric) 1 Surface Mount Zener Zener Tvs Diode 5.8V 2A 8/20mus 250mW 13.5pF
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
Bi-Directional 28 W 5 V 0.25 pF Surface Mount ESD Protection Diode - SOD-962
Diode, Esd, 5V, Bidir, 400Ff, Sod882; |Nexperia PESD5V0F1BLD,315

Descriptions

Descriptions of onsemi ESD7481MUT5G provided by its distributors.

12V 6V 0201 ESD and Surge Protection (TVS/ESD) ROHS
ESD7481 Series 250 mW 12 Vcl SMT Bi-Directional ESD Protection Diode - X3DFN-2
ESD Suppressor Diode TVS Bi-Dir 3.3V 12Vc 2-Pin X3-DFN T/R
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 1 Element, Silicon
ESD Protection Diodes, Low Capacitance, Bidirectional ESDLC3 Low Cap bi-directional ESD protection in 0201 DFN
ESD7481MUT5G, BI-DIRECTIONAL TVS DIODE, 250MW, 2-PIN X3DFN
Esd Diode, 12V, X3Dfn, 2Pins; |Onsemi ESD7481MUT5G
onsemi BidirectionalTVSDiodes, Maximum clamping voltage 12V, SMD mount, DFNencapsulation, Minimum breakdown voltage 6V
DIODE, AEC-Q101, ESD, 3.3V, X3DFN; Clamping Voltage Vc Max: 12V; Diode Case Style: X3DFN; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 250mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd