Nexperia PESD1LIN,115

44V @ 5A 3A (8/20us) 15V (Max) 17.1V Unidirectional SOD-323 ESD Protection Devices ROHS
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD1LIN,115.

Newark

Datasheet12 pages15 years ago

Upverter

IHS

NXP Semiconductors

Jameco (USA)

Inventory History

3 month trend:
-25.17%

CAD Models

Download Nexperia PESD1LIN,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.188
Stock
3,032,192
1,850,903
Authorized Distributors
5
3
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
27.8 V
27.8 V
Clamping Voltage
70 V
70 V
Peak Pulse Power
160 W
160 W
Peak Pulse Current
3 A
3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-10-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

12V 6V 0201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5.3V 2-Pin X3-DFN T/R / TVS DIODE 5.3VWM 14VC X3DFN2
TVS Diodes & ESD Suppressors; PESD5V0S1BL,315; NEXPERIA; 5 V; 14 V; 5.5 V; 7.5 V
ESD Suppressor Diode TVS Bi-Dir 5V Automotive 2-Pin SOD-523 T/R / TVS DIODE 5VWM 14VC SOD523
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
7.8A 290W 38V 14.6V Bidirectional 12V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD1LIN,115 provided by its distributors.

44V @ 5A 3A (8/20us) 15V (Max) 17.1V Unidirectional SOD-323 ESD Protection Devices ROHS
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Clamping Voltage Max, Vc:44V; Diode Configuration:Bidirectional; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes
DIODE, ESD, 44V, SOD-323; Clamping Volta; DIODE, ESD, 44V, SOD-323; Clamping Voltage Vc Max:44V; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited; Breakdown Voltage Range:25.4V to 30.3V; Peak Pulse Current Ippm:3A; Reel Quantity:3000
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 40 / Voltage ESD Air Gap Min. kV = -23 / Voltage ESD Air Gap Max. kV = 23 / Voltage ESD Contact Min. kV = -23 / Voltage ESD Contact Max. kV = 23 / Breakdown Voltage Min. V = 30.3 / Breakdown Voltage Max. V = 25.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD1LIN,115"
  • PESD1LIN 115
  • PESD1LIN-115
  • PESD1LIN115
  • PESD1LIN;115