Nexperia PESD15VU1UT,215

PESDxU1UT Series 20.3 V 1.5 pF Ultra Low Capacitance ESD Protection Diode-SOT-23
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD15VU1UT,215.

Farnell

Datasheet14 pages16 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-88.85%

CAD Models

Download Nexperia PESD15VU1UT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PESDxU1UT Series 12 V 1.5 pF ESD Protection TVS Diode - SOT-23
5A 40V 160W 17.6V Unidirectional 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
40V 150W 17.6V 15V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS
onsemiSL15T1G
SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
onsemiSL12T1G
SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
TVS Diodes & ESD Suppressors; ESD9X12ST5G; ON SEMICONDUCTOR; 12 V; 23.7 V; 13.5 V; 13.5 V

Descriptions

Descriptions of Nexperia PESD15VU1UT,215 provided by its distributors.

PESDxU1UT Series 20.3 V 1.5 pF Ultra Low Capacitance ESD Protection Diode-SOT-23
ESD Protection Device, 53 V, SOT-23, 3 Pins, 200 W, PESDxU1UT Series
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
ESD Suppressors / TVS Diodes 15V ESD PROTECTION ULTRA LOW CAP
ESD Suppressor TVS 15V Automotive 3-Pin TO-236AB T/R
ESD protection diodes / TVS diodes; NEXPERIA; PESD15VU1UT, 215; 53 V; 5 A; 15 V; 17.1 V - 20.3 V
SOT-23 ESD Protection Devices ROHS
DIODE ESD PROTECTION 15V SOT23
UniDirect ESD protect diode,PESD15VU1UT
RS APAC
Transient Suppression Diode (TVS)
NOW NEXPERIA PESD15VU1UT - TRANS
DIODE, ESD PROTECTION; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:17.1V to 20.3V; Clamping Voltage Vc Max:53V; Diode Configuration:Dual Common Anode; Peak Pulse Current Ippm:5A; Diode Case Style:SOT-23; No. of Pins:3;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD15VU1UT 215
  • PESD15VU1UT215
  • PESD15VU1UT@215