onsemi SL15T1G

SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SL15T1G.

Master Electronics

Datasheet5 pages9 years ago
Datasheet5 pages3 years ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
+253%

CAD Models

Download onsemi SL15T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiSL12T1G
SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
NexperiaPESD5Z12,115
200W 35V 14.1V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
5A@8/20us 150W 35V 14.7V Unidirectional 12V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 150W, 12V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes & ESD Suppressors; ESD9X12ST5G; ON SEMICONDUCTOR; 12 V; 23.7 V; 13.5 V; 13.5 V
onsemiSD12T1G
ESD Suppressor Diode TVS Uni-Dir 12V Automotive 2-Pin SOD-323 T/R / TVS DIODE 12VWM 19VC SOD323

Descriptions

Descriptions of onsemi SL15T1G provided by its distributors.

SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
onsemi Uni-Directional TVS Diode, Vc=30V, SMD, SOT-23, Vbr(min)=16.7V
ESD Suppressor Diode TVS Uni-Dir 15V 17.6Vbr 30Vc 3-Pin SOT-23 T/R
5A@80/20Ã×s 30V 16.7V 15V Unidirectional SOT-23-3 TVS ROHS
DIODE, AEC-Q101, ESD, 15V, SOT-23; Clamping Voltage Vc Max: 30V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 225mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SV
Product Range:SL05T1 Series; TVS Polarity:-; Reverse Standoff Voltage:15V; Clamping Voltage Max:30V; Diode Case Style:SOT-23; No. of Pins:3Pins; Minimum Breakdown Voltage:16.7V; Maximum Breakdown Voltage:18.5V; Qualification:- RoHS Compliant: Yes
This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series. This integrated solution offers ESD protection for high speed interfaces such as communication systems computers and computer peripherals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL15T1G.