onsemi ESD9X12ST5G

Tvs Diodes & Esd Suppressors; ESD9X12ST5G; on Semiconductor; 12 V; 23.7 V; 13.5 V; 13.5 V
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD9X12ST5G.

HQonline

Datasheet5 pages18 years ago

IHS

Newark

onsemi

Farnell

Inventory History

3 month trend:
+34.12%

CAD Models

Download onsemi ESD9X12ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Trans Voltage Suppressor Diode, 128W, 12V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes & ESD Suppressors; ESD9X7.0ST5G; ON SEMICONDUCTOR; 7 V; 25 V; 7.5 V
NexperiaPESD5Z12,115
200W 35V 14.1V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode 5V Unidirectional 150mW 6V 11V SOD-923 SMD 800μm × 370μm H
PESD Series 21 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323

Descriptions

Descriptions of onsemi ESD9X12ST5G provided by its distributors.

TVS Diodes & ESD Suppressors; ESD9X12ST5G; ON SEMICONDUCTOR; 12 V; 23.7 V; 13.5 V; 13.5 V
ESD9X12S Series 13.5 V 30 pF TVS Diode for ESD Protection - SOD-923
DIODE, ESD PROTECTION, 12V, SOD-923-2; Clamping Voltage Vc Max: 23.7V; Diode Case Style: SOD-923; No. of Pins: 2Pins; Operating Voltage: 12V; Power Dissipation Pd: 150mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD9X12ST5G.