onsemi SL12T1G

SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
$ 0.188
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SL12T1G.

IHS

Datasheet7 pages3 years ago

Upverter

Electro Sonic

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi SL12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-04
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

onsemiSL15T1G
SL05T1 Series 18.5 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3
onsemiSD12T1G
ESD Suppressor Diode TVS Uni-Dir 12V Automotive 2-Pin SOD-323 T/R / TVS DIODE 12VWM 19VC SOD323
PESD12VS1UJ Series 15.75 V 160 pF Uni-Directional ESD Protection - SOD-323F
TVS Diodes & ESD Suppressors; PESD12VS1UA,115; NEXPERIA; 12 V; 2; 27 V; 13.3 V
TVS Diodes & ESD Suppressors; ESD9X12ST5G; ON SEMICONDUCTOR; 12 V; 23.7 V; 13.5 V; 13.5 V
NexperiaPESD5Z12,115
200W 35V 14.1V 12V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SL12T1G provided by its distributors.

SL05T1 Series 24 V 300 W Uni-Directional Low Capacitance TVS Diode
12V Unidirectional 300W 5A 24V 13.3V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm L × 940μm H
ESD PROTECTION DEVICE, 12V, SOT-23-3; Product Range: SL12 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage
This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series. This integrated solution offers ESD protection for high speed interfaces such as communication systems computers and computer peripherals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd