Nexperia PESD3V3S2UQ,115

20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD3V3S2UQ,115.

IHS

Datasheet13 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-73.65%

CAD Models

Download Nexperia PESD3V3S2UQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; DF3A6.8FUT1G; ON SEMICONDUCTOR; 5 V; 16 V; 6.4 V; 6.8 V
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE 3.3VWM 7.8VC SOT1123 / 7.8V Clamp 1A (8/20μs) Ipp Tvs Diode Surface Mount SOT-1123
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD3V3S2UQ,115 provided by its distributors.

20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 110W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 3.3V Automotive 3-Pin SOT-663 T/R / TVS DIODE 3.3VWM 20VC SOT663
PESD Series 20 V 275 pF Surface Mount Double ESD Protection Diode - SOT-663
ESD Protection Device, 20 V, SOT-663, 3 Pins, 3.3 V, 275 pF, PESDxS2UQ
Double ESD protection diode in SOT663 package
IC,PESD3V3S2UQ,115,DIODE ARRAY ESD TAPE-7 <AZ
DIODE ESD PROTECTION 3.3V SOT663
NOW NEXPERIA, TRANS VOLTAGE SUPP
TVS Diode; Reverse Stand-Off Voltage, VRWM:3.3V; Clamping Voltage Max, Vc:20V; Diode Configuration:Dual Common Anode; Diode Case Style:SOT-663; No. of Pins:3 ;RoHS Compliant: Yes
DIODE, TVS, DUAL, SOT-663; Clamping Voltage Vc Max:20V; Diode Case Style:SOT-663; No. of Pins:3Pins; Operating Voltage:3.3V; Power Dissipation Pd:-; Product Range:PESD3 Series; Automotive Qualification Standard:-; SVHC:N

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD3V3S2UQ,115"
  • PESD3V3S2UQ 115
  • PESD3V3S2UQ-115
  • PESD3V3S2UQ115