onsemi ESD7002WTT1G

ESD7002 Series 16.5 V Surface Mount ESD Protection TVS Diode - SOT-323
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD7002WTT1G.

Upverter

Datasheet7 pages9 years ago

Newark

HQonline

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi ESD7002WTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TVS Diode 5V Unidirectional 20W 2A 15V 5.8V SC-75/SOT-416 SMD 1.6mm × 800μm H
30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
onsemiSM12T1G
Diode TVS Dual/Single Uni-Directional/Bi-Directional 12V 300W 3-Pin SOT-23 T/R
onsemiSM15T1G
SM15 Series 2 Channel 24 V Uni/Bi-Directional TVS Diode Array - SOT-23
ESD Protection Device, TVS, 18 V, SOT-23, 3 Pins, 15 V, PESDxS2UAT Series
ESD Protection Device, TVS, 15 V, SOT-663, 3 Pins, 12 V, PESDxS2UQ Series

Descriptions

Descriptions of onsemi ESD7002WTT1G provided by its distributors.

ESD7002 Series 16.5 V Surface Mount ESD Protection TVS Diode - SOT-323
TVS Diode, 16.5V, 3-Pin, Unidirectional, Low Capacitance, SC-70
ESD Suppressor Diode TVS Uni-Dir 16V 33.9Vc 3-Pin SC-70 T/R
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, 2 Element, Silicon
Low Capacitance ESD Protection for High Speed Low Capacitance ESD Protection Diode for High Speed Data Line
16V Unidirectional 600W 16A 33.9V(Typ) 16.5V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)
Transient Suppression Diode (TVS)
DIODE, AEC-Q101, ESD PROTECTION, SC-70;
DIODE, AEC-Q101, ESD PROTECTION, SC-70; Clamping Voltage Vc Max: 33.9V; Diode Case Style: SC-70; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd