Nexperia PESD5V0V1BB,115

45W 12.5V 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0V1BB,115.

Nexperia

Datasheet12 pages7 years ago

IHS

Newark

Future Electronics

NXP Semiconductors

CAD Models

Download Nexperia PESD5V0V1BB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPD1E6B06DPLT
6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
Texas InstrumentsTPD1E10B06DPYT
12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V

Descriptions

Descriptions of Nexperia PESD5V0V1BB,115 provided by its distributors.

45W 12.5V 5.8V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
PESD5V0V1BB Series 7.8 V 11 pF Bi-Directional ESD Protection Diode - SOD-523
Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor TVS 30kV Automotive 2-Pin SOD-523 T/R
Very low capacitance bidirectional ESD protection diode
ESD Protection Device, 12.5 V, SOD-523, 2 Pins, 5 V, 13 pF
ESD VRWM=12.5V VBR(Min)=5.8V VC=V IPP=4.8A Ppp=45W SOD523
Nexperia ESD, 12.5V, , SOD-523, 5.8V
SOD-523 ESD Protection Devices ROHS
DIODE, ESD, LOW CAPACITANCE, SOD523; Clamping Voltage Vc Max: 12.5V; Diode Case Style: SOD-523; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 45W; Product Range: PESD5 Series; Automotive Qualification Standar

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD5V0V1BB,115"
  • PESD5V0V1BB 115
  • PESD5V0V1BB-115
  • PESD5V0V1BB115