Nexperia PDTB143EQAZ

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTB143EQAZ.

Farnell

Datasheet24 pages11 years ago
Datasheet23 pages11 years ago

NXP Semiconductors

Inventory History

3 month trend:
+11.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors2PB710AS,115
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
onsemiBCX19
BCX19 Series 45 V 500 mA NPN Surface Mount Medium Power Transistor - SOT-23-3
Diodes Inc.DDTD113ZC-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 500 mA, 1 kohm, 10 kohm
Diodes Inc.DDTD142JC-7-F
DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3
onsemiMMBT6428
Bipolar (BJT) Transistor NPN 50V 500mA 700MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of Nexperia PDTB143EQAZ provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 500mA 940mW Automotive AEC-Q101 3-Pin DFN-D EP T/R
Transistor Digital BJT PNP 500mA 3-Pin SOT-1215 T/R
Brt Transistor, Aec-Q101, -50V, 4.7K/4.7K; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-500Ma; Base Input Resistor R1:4.7Kohm; Base-Emitter Resistor R2:4.7Kohm; Resistor Ratio, R1/R2:1(Ratio); Rf Rohs Compliant: Yes |Nexperia PDTB143EQAZ

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)