
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DDTD142JC-7-F | 30,000 | 3K | 22h | ||||||||
| Newark | DDTD142JC-7-F | 1,480 | 5 | Cut Tape | ||||||||
| DigiKey | DDTD142JC-FDICT-ND | 2,039 | 1 | Cut Tape | ||||||||
| Verical | DDTD142JC-7-F | 30,000 | 3K | |||||||||
| TME | DDTD142JC-7-F | 0 | 1 | 18h |
Download datasheets and manufacturer documentation for Diodes Inc. DDTD142JC-7-F.
Download Diodes Inc. DDTD142JC-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Diodes Inc. DDTD142JC-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DDTD142JC-7-F.