Diodes Inc. BCV47TA

BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCV47TA.

IHS

Datasheet7 pages8 years ago
Datasheet1 page0 years ago

Components Direct

_legacy Avnet

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-79.78%

CAD Models

Download Diodes Inc. BCV47TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.23
$ 0.23
Stock
755,724
4,094,858
4,094,858
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
170 MHz
170 MHz
170 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
2000
2000
2000
Power Dissipation
-
360 mW
360 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBCV71
NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
onsemiBCV72
NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiBCX19
BCX19 Series 45 V 500 mA NPN Surface Mount Medium Power Transistor - SOT-23-3
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. BCV47TA provided by its distributors.

BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 60V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS NPN DARL 60V 0.5A SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated