Nexperia PDTA124EU,135

PDTA124EU Series 50 V 100 mA PNP Resistor Equiped Transistor - SOT-323
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDTA124EU,135.

Nexperia

Datasheet10 pages1 year ago
Datasheet18 pages14 years ago

IHS

Inventory History

3 month trend:
-2.51%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.037
$ 0.037
Stock
792,647
955,326
955,326
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
180 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
60
56
56
Power Dissipation
-
200 mW
200 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2132T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PDTA124EU,135 provided by its distributors.

PDTA124EU Series 50 V 100 mA PNP Resistor Equiped Transistor - SOT-323
50 V, 100 mA PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTA124EU 135
  • PDTA124EU-135
  • PDTA124EU135