Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTA124EUAT106

300mV@500µA, 10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
$ 0.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA124EUAT106.

IHS

Datasheet13 pages11 years ago

element14 APAC

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-0.85%

CAD Models

Download ROHM DTA124EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.043
$ 0.043
Stock
3,626,866
902,621
902,621
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
300 mV
150 mV
150 mV
hFE Min
56
60
60
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 150mA 10V 100nA ICBO 200mW -50V

Descriptions

Descriptions of ROHM DTA124EUAT106 provided by its distributors.

300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA124EUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70
56@5mA,5V One PNP - Pre-Biased 200mW 100mA 50V 500nA SOT-323(SC-70) Digital Transistors ROHS
Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resistor Ratio, R1 / R2:
TRANSISTOR; DIGITAL; PNP; UMT; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:56; ft, Typ:250MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA124EUA T106