ROHM DTA143ZUAT106

PNP Pre-Biased Transistor 300mV@250µA, 5mA 200mW 500nA 50V 100mA SOT SMD 2mm×1.25mm×800μm
$ 0.128
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA143ZUAT106.

Newark

Datasheet13 pages11 years ago
Datasheet3 pages17 years ago
Datasheet4 pages20 years ago
Datasheet13 pages11 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-50.00%

CAD Models

Download ROHM DTA143ZUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.079
$ 0.079
Stock
2,471,871
1,131,857
1,131,857
Authorized Distributors
3
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
80
80
80
Power Dissipation
200 mW
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMUN2132T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 210 @ 2mA 10V 100nA 200mW -45V

Descriptions

Descriptions of ROHM DTA143ZUAT106 provided by its distributors.

PNP Pre-Biased Transistor 300mV@250µA,5mA 200mW 500nA 50V 100mA SOT SMD 2mm×1.25mm×800μm
PNP -100 MILLI AMPERES -50 V DIGITAL TRANSISTOR (BUILT-IN BIAS RESISTOR) Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar (Bjt) Single Transistor, Pnp, 50 V, 250 Mhz, 200 Mw, 100 Ma, 80 Rohs Compliant: Yes |Rohm DTA143ZUAT106
DTA143Z Series 50 V 100 mA Surface Mount PNP Digital Transistor - UMT3
Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R
TRANSISTOR; Digital Transistor Polarity:Single PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-323; No. of Pins: 3 Pin; Product Range: DTA143Z Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 80hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 80; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-323; Transistor Polarity: PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA143ZUA-T106