Nexperia PBSS4041PZ,115

In a Pack of 10, Nexperia PBSS4041PZ, 115 PNP Transistor, 5.7 A, 60 V, 3 + Tab-Pin SOT-223
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS4041PZ,115.

Newark

Datasheet15 pages16 years ago

IHS

Inventory History

3 month trend:
-20.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PanasonicDSA5002S0L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSA500200L
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC856BT,115
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia PBSS4041PZ,115 provided by its distributors.

In a Pack of 10, Nexperia PBSS4041PZ, 115 PNP Transistor, 5.7 A, 60 V, 3 + Tab-Pin SOT-223
PNP low VCEsat (BISS) transistor VCEO=60V IC=5.7A VEBO=5V SOT223
Small Signal Bipolar Transistor, 5.7A I(C), 1-Element, PNP
Trans GP BJT PNP 60V 5.7A 4-Pin(3+Tab) SOT-223 T/R
Avnet Japan
60V 770mW 5.7A 200@6A2V 110MHz 190mV@6A300mA PNP +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
PBSS4041PZ Series 60 V 5.7 A 2600 mW SMT PNP Small Signal Transistor - SC-73
60 V, 5.7 A PNP low VCEsat transistor
BISS TRANSISTOR, PNP, -60V, -5.7A, 4-SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency Typ ft:110MHz; Power Dissipation Pd:2.6W; DC Collector Current:-5.7A; DC Current Gain hFE:300 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PBSS4041PZ,115"
  • PBSS4041PZ 115
  • PBSS4041PZ115