ROHM 2SA1774TLQ

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SA1774TLQ.

IHS

Datasheet15 pages6 years ago

Newark

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+809%

CAD Models

Download ROHM 2SA1774TLQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Pre-Biased Transistor PNP 500mV@5mA,50mA 200mW 6V 100nA 60V 50V 150mA SC-70, SOT-323 SMD 1mm H
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
NXP Semiconductors2PA1774Q,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774S,115
Bipolar (BJT) Transistor PNP 50V 150mA 100MHz 150mW Surface Mount SC-75

Descriptions

Descriptions of ROHM 2SA1774TLQ provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP Transistor, 500mV@5mA, 50mA, 150mW, 6V, 100nA, 60V, 50V, 150mA, SMD, 800μm H
2SA1774 Series 50 V 0.15 A SMT PNP General Purpose Transistor - EMT-3
TRANSISTOR,PNP,50V,0.15A,SOT-416; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -50V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 150mW; DC Collector Current: -150mA; DC Current Gain hFE: 120hFE; Tra
Transistor Polarity:PNP; Collector Emitter Voltage Max:50V; Continuous Collector Current:150mA; Power Dissipation:150mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:140MHz; Operating Temperature Max:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1774 TLQ
  • 2SA1774-TLQ
  • 2SA1774TL/Q
  • 2SA1774TLQ.