ROHM 2SA1576AT106R

Pre-Biased Transistor PNP 500mV@5mA, 50mA 200mW 6V 100nA 60V 50V 150mA SC-70, SOT-323 SMD 1mm H
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SA1576AT106R.

IHS

Datasheet15 pages7 years ago

Newark

element14 APAC

_legacy Avnet

Farnell

Inventory History

3 month trend:
-49.52%

CAD Models

Download ROHM 2SA1576AT106R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
NXP Semiconductors2PA1774Q,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM 2SA1576AT106R provided by its distributors.

Pre-Biased Transistor PNP 500mV@5mA,50mA 200mW 6V 100nA 60V 50V 150mA SC-70, SOT-323 SMD 1mm H
-50 V, -0.15 A GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
2SA1576A Series 50 V 0.15 A PNP SMT General Purpose Transistor - SC-70
TRANSISTOR,PNP,50V,0.15A,SOT-323; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Transition Frequency Typ ft:140MHz; Power Dissipation Pd:200mW; DC Collector Current:-150mA; DC Current Gain hFE:120; Transistor Case Style:SC-70; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:140MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1576A T106R
  • 2SA1576A-T106-R
  • 2SA1576A-T106R
  • 2SA1576A/T106R