ROHM UMT1NTN

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMT1NTN.

IHS

Datasheet9 pages11 years ago

element14 APAC

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+851%

CAD Models

Download ROHM UMT1NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Pre-Biased Transistor PNP 500mV@5mA,50mA 200mW 6V 100nA 60V 50V 150mA SC-70, SOT-323 SMD 1mm H
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP
NXP Semiconductors2PA1774Q,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,135
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP Semiconductors2PA1774R,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMT1NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
ROHM UMT1NTN DUAL PNP BIPOLAR TRANSISTOR, 0.15 A, 50 V, 6-PIN UMT
UMT1N Series 50 V 150 mA Dual PNP General Purpose Isolated Transistor-SOT-363
Bipolar Transistor Array, Hybrid, Dual PNP, 50 V, 150 mA
50V 150mW 120@1mA,6V 150mA 2PCSPNP SOT-363-6(SC-70-6) Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 50V 0.15A 150mW 6-Pin UMT T/R
Transistor Dual PNP 150mA 0.15W SOIC6
ROHM PNP Transistor, UMT Package, SMD, -150mA Ic, -50V Vceo
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Dc Collector Current:-150Ma; Power Dissipation Pd:150Mw; Dc Current Gain Hfe:120Hfe; No. Of Pins:6Pins; Transistor Mounting:surface Mount; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMT1 NTN
  • UMT1NTN.