Nexperia HEF4538BT,652

Multivibrator, Retriggerable Monostable, HEF4538, 120 ns, 3.4 mA, 3 V to 15 V, 16 Pins, SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4538BT,652.

IHS

Datasheet0 pages0 years ago

Nexperia

SHENGYU ELECTRONICS

Future Electronics

Newark

CAD Models

Download Nexperia HEF4538BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
109,080
329,773
329,773
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
460 ns
460 ns
460 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

BCD to 7 Segment Latch / Decoder / Driver, HEF4000B, 7 Outputs, 3 V to 15 V, 16 Pins, SOIC
NOR 4002 e4 4000B logic gate circuit 40ns @ 15V 50pF 8.65mm 3mA 3mA 3.5V-11V
NXP SemiconductorsHEF4011UBT,653
4000/14000/40000 SERIES QUAD 2-INPUT NAND GATE PDSO14
NXP SemiconductorsHEC4069UBT,118
4000/14000/40000 Series Hex 1-INPUT Invert Gate PDSO14
NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
NXP SemiconductorsHEC40106BT,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R

Descriptions

Descriptions of Nexperia HEF4538BT,652 provided by its distributors.

Multivibrator, Retriggerable Monostable, HEF4538, 120 ns, 3.4 mA, 3 V to 15 V, 16 Pins, SOIC
Dual precision monostable multivibrator
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
e4 4538 2011 4000B multivibrator 3V~15V 500mW 1.45mm 3.4mA 3.4mA
Monostable Multivibrator Dual-Element -40C 125C 16-Pin SO Bulk
Decade Counter, Asynchronous, Up Direction, CMOS, PDSO24
SO-16 Monostable Multivibrators ROHS
Dual Monostable Multivibr SO16
RETRIGGERABLE ASTABLE MULTIVIB
Logic Family / Base Number:hef4538; Multivibrator Type:monostable; Output Current:2.4Ma; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:soic; No. Of Pins:16Pins; Propagation Delay:60Ns; Logic Ic Family:hef4000 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4538BT,652"
  • HEF4538BT 652
  • HEF4538BT 652.
  • HEF4538BT-652
  • HEF4538BT652