Nexperia HEF4060BT,653

$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4060BT,653.

Augswan

Datasheet14 pages13 years ago

Newark

NXP Semiconductors

Factory Futures

Future Electronics

Inventory History

3 month trend:
-5.37%

CAD Models

Download Nexperia HEF4060BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.428
$ 0.428
Stock
915,531
418,488
418,488
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
4 MHz
4 MHz
4 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC
4000B Series 3 to 15 V SMT 5-Stage Johnson Decade Counter - SOIC-16
Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia HEF4060BT,653 provided by its distributors.

Binary Counter/Divider And Oscillator Ripple-Carry 14-Stage 3V to 15V 16-Pin SOIC
Binary Ripple Counter, 30 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Up Binary Counter Negative Edge -40¡Í~+85¡Í 3V~15V Asynchronous 14 1 30MHz SOIC-16_150mil Counters / Dividers ROHS
Counter/Divider Single 14-Bit Binary UP Counter 16-Pin SO
IC BINARY COUNT/DIVIDER 14STG 3~15V SOIC-16 Pb-Free
Tape & Reel (TR) Active e4 4060 divider circuit 2013 3.9mm 5V 30MHz
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
DIODE, ZENER, 16V, 500MW, FULL REEL
IC BNRY COUNT/DVDER 14STG 16SOIC
NOW NEXPERIA HEF4060BT - BINARY
Logic Family / Base Number:HEF4060; Counter Type:Binary; Clock Frequency:30MHz; Count Maximum:14; IC Case / Package:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; Logic IC Family:HEF4000; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4060BT,653"
  • HEF4060BT 653
  • HEF4060BT,653.
  • HEF4060BT-653
  • HEF4060BT653