Nexperia HEF4520BT,653

Counter, Binary, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4520BT,653.

SHENGYU ELECTRONICS

Datasheet13 pages13 years ago

IHS

Future Electronics

TME

Inventory History

3 month trend:
+21.46%

CAD Models

Download Nexperia HEF4520BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.626
$ 0.626
Stock
613,840
359,961
359,961
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
8 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDSO16
Counter, BCD, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
Counter, Decade Ripple, 74HCT, 61 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia HEF4520BT,653 provided by its distributors.

Counter, Binary, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
4000B Series 3 to 15 V Dual 4-Bit Surface Mount Binary Counter - SOIC-16
Tape & Reel (TR) Active e4 4520 logic counter 2013 3.9mm 5V 40MHz
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Up Binary Counter PositiveNegative -40¡Í~+85¡Í 4.5V~15.5V Asynchronous 4 2 40MHz SO-16 Counters / Dividers ROHS
Counter Dual 4-Bit Binary UP 16-Pin SO T/R
Ic, Cmos Rohs Compliant: Yes |Nexperia HEF4520BT,653
IC BINARY COUNTER DL 4BIT 16SO
NEXPERIA HEF4520BT - BINARY COUN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4520BT 653
  • HEF4520BT-653
  • HEF4520BT653