Nexperia HEF4082BT,652

4000B Series 15 V Dual 4 Input AND Gate Surface Mount - SOIC-14
$ 0.405
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4082BT,652.

SHENGYU ELECTRONICS

Datasheet11 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.405
$ 0.204
Stock
432,773
400,267
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
125 ns
125 ns
Low Level Output Current
360 µA
360 µA
High Level Output Current
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

4081BT Series 15 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, HEF4081
4073 EAR99 4000B Tube logic gate circuit 40ns @ 15V 50pF 1.75mm 3mA 3mA 3.5V-11V
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14
NXP SemiconductorsN74F51D,623
NICKEL PALLADIUM GOLD F/FAST ASYMMETRICAL INPUTS 74F multiple gates 8.65mm 6.5ns 5V 1mA 20mA
NXP SemiconductorsN74F51D,602
NICKEL PALLADIUM GOLD F/FAST ASYMMETRICAL INPUTS 74F multi inverter 8.65mm 6.5ns 5V 1mA 20mA

Descriptions

Descriptions of Nexperia HEF4082BT,652 provided by its distributors.

4000B Series 15 V Dual 4 Input AND Gate Surface Mount - SOIC-14
4082 EAR99 4000B Tube logic gate circuit 45ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 15V
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
AND Gate 2-Element 4-IN CMOS 14-Pin SO Bulk
NEXPERIA HEF4082BT - AND GATE, 4

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4082BT,652"
  • HEF4082BT 652
  • HEF4082BT-652
  • HEF4082BT652