Nexperia HEF4081BT,653

4081BT Series 15 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4081BT,653.

Augswan

Datasheet11 pages13 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
+31.34%

CAD Models

Download Nexperia HEF4081BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.217
$ 0.217
Stock
855,413
1,084,578
1,084,578
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
110 ns
125 ns
125 ns
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT08D,652
74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
NEXPERIA - 74HC08D-Q100,118 - LOGIC, AND GATE, QUAD, 2 I/P, SOIC-14

Descriptions

Descriptions of Nexperia HEF4081BT,653 provided by its distributors.

4081BT Series 15 V 4 Channel Quad 2-Input Surface Mount AND Gate - SOIC-14
IC 2IN AND GATE QUAD 3~15V 1uA 3.4mA -40~125°C 14SOIC RoHS
Logic IC Gate Digital; AND; CH:4; IN:2; CMOS; 3-15V; -40+125 st.C; SMD; SO14
AND 4081 e4 4000B logic gate circuit 40ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 15V
IC, 4000 LOCMOS, SMD, 4081, SOIC14, REEL; Logic Family / Base Number: HEF4081; Logic Type: AND; Output Current: 2.4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: SOIC; No. of Pins: 1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4081BT,653"
  • HEF4081BT 653
  • HEF4081BT-653
  • HEF4081BT653