Nexperia HEF4082BT,653

4082B Series 15 V Dual 4-Input AND Gate Surface Mount - SOIC-14
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4082BT,653.

Inventory History

3 month trend:
-19.46%

CAD Models

Download Nexperia HEF4082BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.405
Stock
400,317
432,873
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
125 ns
125 ns
Low Level Output Current
360 µA
360 µA
High Level Output Current
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

AND 4081 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 500mW 3.4mA 3.4mA
Flip Flop JK-Master-Slave Type Pos-Edge 2-Element 16-Pin SO T/R Automotive AEC-Q100
Nexperia74HCT11D,653
74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14
NXP SemiconductorsN74F51D,623
NICKEL PALLADIUM GOLD F/FAST ASYMMETRICAL INPUTS 74F multiple gates 8.65mm 6.5ns 5V 1mA 20mA
NXP SemiconductorsN74F51D,602
NICKEL PALLADIUM GOLD F/FAST ASYMMETRICAL INPUTS 74F multi inverter 8.65mm 6.5ns 5V 1mA 20mA

Descriptions

Descriptions of Nexperia HEF4082BT,653 provided by its distributors.

4082B Series 15 V Dual 4-Input AND Gate Surface Mount - SOIC-14
45ns@ 15V,50pF 1 4 2 2 3V 15V 3.4mA AND Gate HEF4000 3.4mA SO-14 8.75mm*4mm*1.45mm
AND 4082 e4 4000B logic gate circuit 45ns @ 15V 50pF 8.65mm 3.4mA 3.4mA 3.5V-11V
And Gate, 4 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia HEF4082BT,653

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4082BT 653
  • HEF4082BT,653""
  • HEF4082BT653