What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD4081BM96

AND CD4081 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.05%

CAD Models

Download Texas Instruments CD4081BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.168
$ 0.168
Stock
877,401
1,412,761
1,412,761
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
125 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
360 µA
360 µA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BM96.

Related Parts

Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
Texas InstrumentsCD4081BMG4
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4073BM
TEXAS INSTRUMENTS CD4073BM AND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
ON SEMICONDUCTOR - MC14081BDR2G - AND Gate, MC14081, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
AND Gate CD4000 100ns@15V,50pF TTL 3V 18V 8.8mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm

Descriptions

Descriptions of Texas Instruments CD4081BM96 provided by its distributors.

AND CD4081 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
CMOS AND GATE AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4081BM96 .
  • CD4081BM96.