Nexperia 74HCT08D,652

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT08D,652.

Augswan

Datasheet16 pages9 years ago

Newark

SHENGYU ELECTRONICS

NXP Semiconductors

RS (Formerly Allied Electronics)

CAD Models

Download Nexperia 74HCT08D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.144
Stock
626,184
1,082,065
1,082,065
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
74AHCT Series 5 V Complementary Quad Surface Mount AND Gate - SOIC-14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74HCT08D,652 provided by its distributors.

74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14
AND-GATE; SO-14; TTL LOGIC; 5.0 V (TYP.); +/- 20 MA (MAX.) O/P; 500 MW (MAX.)
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
IC, QUAD 2-INPUT AND GATE, SOIC-14; Logic Type:AND Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C
Quad 2-Input And Gate, Soic-14; Logic Function:and Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Hct08; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; No. Of Circuits:4Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT08D,652"
  • 74HCT08D 652
  • 74HCT08D,652.
  • 74HCT08D-652
  • 74HCT08D652