Nexperia HEF4070BT,653

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SOIC, HEF4070
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4070BT,653.

Augswan

Datasheet11 pages13 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
+16.99%

CAD Models

Download Nexperia HEF4070BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.239
$ 0.239
Stock
890,285
4,812,890
4,812,890
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
2
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
175 ns
350 ns
350 ns
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14
HEF4071B Series 15 V 4 Channel Quad 8-Input Surface Mount OR Gate - SOIC-14
IC 2INPUT OR GATE QUAD 3~15V 4uA 3.4mA -40~125°C 14SOIC
NXP SemiconductorsN74F86D,623
Now Nexperia N74F86D - Xor Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDSO14
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F32D,623
74F32 e4 74F Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V

Descriptions

Descriptions of Nexperia HEF4070BT,653 provided by its distributors.

XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SOIC, HEF4070
XOR 4070 e4 4000B logic gate circuit 55ns @ 15V 50pF 1.75mm 3mA 3mA 15V
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
4070BT Series 3 to 15 V Surface Mount Quadruple Exclusive-OR Gate - SOIC-14
IC, 4000 LOCMOS, SMD, 4070, SOIC14, REEL; Logic Family / Base Number: HEF4070; Logic Type: XOR; Output Current: 2.4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: SOIC; No. of Pins: 1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4070BT,653"
  • HEF4070BT 653
  • HEF4070BT-653
  • HEF4070BT653