Nexperia HEF4071BT,653

IC 2INPUT Or Gate Quad 3~15V 4UA 3.4MA -40~125°C 14SOIC
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4071BT,653.

IHS

Datasheet11 pages13 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+28.52%

CAD Models

Download Nexperia HEF4071BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.202
$ 0.202
Stock
920,456
888,955
888,955
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
115 ns
300 ns
300 ns
Low Level Output Current
360 µA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4030BT Series 15 V 4 Channel Quad 2-Input SMT Exclusive OR Gate - SOIC-14
OR XOR 74HCT86 e4 74HCT logic gate circuit 32ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT32
Diodes Inc.74HCT32S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Diodes Inc.74LVC32AS14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F86D,602
7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA XOR (Exclusive OR) F 1mA SO-14 8.75mm*4mm*1.45mm

Descriptions

Descriptions of Nexperia HEF4071BT,653 provided by its distributors.

IC 2INPUT OR GATE QUAD 3~15V 4uA 3.4mA -40~125°C 14SOIC
4071BT Series 3 to 15 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
OR 4071 e4 4000B logic gate circuit 35ns @ 15V 50pF 8.65mm 500mW 3.4mA 3.4mA
35ns@ 15V,50pF 1 2 4 4 3V 15V 3.4mA OR Gate HEF4000 3.4mA SO-14 , 1.75mm
IC, 4000 LOCMOS, SMD, 4071, SOIC14, REEL; Logic Family / Base Number: HEF4071; Logic Type: OR; Output Current: 2.4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic Case Style: SOIC; No. of Pins: 14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4071BT,653"
  • HEF4071BT 653
  • HEF4071BT653
  • HEF4071BT@653