Texas Instruments SN74HCT14QPWRQ1

Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT14QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+311%

CAD Models

Download Texas Instruments SN74HCT14QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.181
$ 0.181
Stock
1,163,610
514,914
514,914
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
30 ns
18 ns
18 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT14QPWRQ1.

Related Parts

Texas InstrumentsSN74HCT04PWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INV 14-TSSOP
Texas InstrumentsCD74HCT04PWR
Buffer Inverter 74HCT04 EAR99 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.2mm 4mA 4mA 2V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74HCT14
74HCT Series 4.5 to 5.5 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14
74HCT Series 5 V Hex Inverting Schmitt Trigger - TSSOP-14
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HCT14QPWRQ1 provided by its distributors.

Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP T/R
Buffer Inverter Schmitt Trigger 74HCT14 8542.39.00.01 Automotive AEC-Q100 74HCT logic gate circuit 30ns @ 5.5V 50pF 1.2mm 4mA 4mA 1.9V-2.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.