Nexperia HEF4020BT,653

Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4020BT,653.

LKR

Datasheet11 pages7 years ago

IHS

Nexperia

Future Electronics

TME

Inventory History

3 month trend:
+15.77%

Alternate Parts

Price @ 1000
$ 0.422
$ 0.71
Stock
115,807
87,240
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
5 MHz
5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Binary Counter/Divider And Oscillator Ripple-Carry 14-Stage 3V to 15V 16-Pin SOIC
4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator - SOIC-16
Binary Ripple Counter, 50 MHz, 1 Gate, 1 Input, 4.5 V to 15.5 V, SOIC-16

Descriptions

Descriptions of Nexperia HEF4020BT,653 provided by its distributors.

Counter, Binary, HEF4000, 35 MHz, Max Count 16383, 3 V to 15 V, 16 Pins, SOIC
4000B Series 3 to 15 V Surface Mount 14-Stage Binary Counter - SOIC-16
Tape & Reel (TR) Active e4 4020 logic counter 2013 3.9mm 5V 35MHz
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Up Binary Counter Negative Edge -40¡Í~+85¡Í 3V~15V Asynchronous 14 1 35MHz SOIC-16_150mil Counters / Dividers ROHS
IC COUNTER BINARY 14STAGE 3~15V -40~85°C SOIC-16
Counter/Divider Single 14-Bit Binary UP 16-Pin SO T/R
IC COUNTER BINARY 14STAGE 16SOIC
Ic, Locmos Rohs Compliant: Yes |Nexperia HEF4020BT,653
14Stage Binary Counter SO16 GURT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4020BT 653
  • HEF4020BT-653
  • HEF4020BT653