Nexperia HEF4051BT,653

4000B Series 3 to 15 V 50 mA SMT 8-Ch Analog Multiplexer/Demultiplexer - SOIC-16
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4051BT,653.

IHS

Datasheet22 pages13 years ago
Datasheet0 pages0 years ago

Farnell

Newark

element14

Burklin Elektronik

Inventory History

3 month trend:
+1497%

CAD Models

Download Nexperia HEF4051BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.261
$ 0.261
Stock
1,116,676
5,793,743
5,793,743
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
5 ns
60 ns
60 ns
Turn-On Delay Time
80 ns
720 ns
720 ns
Turn-Off Delay Time
230 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
20 V
20 V
Max Supply Current
600 µA
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
8
8

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F253D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74HC4051D
Analog Multiplexer Single 8:1 16-Pin SO / IC MUX/DEMUX 8X1 16SOIC
NXP Semiconductors74HCT4053D
TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER SPDT, 3 Func, 1 Channel, CMOS, PDSO16

Descriptions

Descriptions of Nexperia HEF4051BT,653 provided by its distributors.

4000B Series 3 to 15 V 50 mA SMT 8-Ch Analog Multiplexer/Demultiplexer - SOIC-16
Multiplexer / Demultiplexer, 8 Channels, 8:1, 3 V to 15 V, SOIC-16
Integrated Circuits for Multiplexer Switches; NEXPERIA; HEF4051BT, 653; 16; 8; 1
Analog Switch IC, Multiplexer, SOIC-16, HEF4051BT,653
Nexperia HEF4051BT653 Logic IC Multiplexer/Demux Tape Full reel
8-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
155惟 1 SOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin SO T/R
Avnet Japan
IC,HEF4051BT,653,8-CHANNEL MUX /DEMUX <AZ
Analog Switch Chips 3V~15V 350Ω
NOW NEXPERIA HEF4051BT - SINGLE-
ANALOG MUX/DMUX, 8 X 1, SOIC-16, FULL REEL; IC Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V to 15V; IC Case / Package:SOIC; No. of Pins:16Pins; Interfaces:- RoHS Compliant: Yes
MUX/DEMUX, SINGLE, 8 CH, SOIC-16; Logic Type:Analogue Multiplexer / Demultiplexer; No. of Channels:8; Ratio:8:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4051BT,653"
  • HEF4051BT 653
  • HEF4051BT,653.
  • HEF4051BT-653
  • HEF4051BT653