Nexperia HEF4050BT,652

IC BUFFER HEX NON-INV 16SOIC / Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO Bulk
$ 0.383
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4050BT,652.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

IHS

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia HEF4050BT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.251
$ 0.251
Stock
147,992
1,261,398
1,261,398
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
70 ns
70 ns
70 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3.6 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer 4049 4000B Tape & Reel (TR) logic gate circuit 40ns @ 15V 50pF 1.75mm 3mA 20mA 15V
Nexperia74HC365D,652
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16

Descriptions

Descriptions of Nexperia HEF4050BT,652 provided by its distributors.

IC BUFFER HEX NON-INV 16SOIC / Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO Bulk
4000B Series 3 to 15 V Surface Mount Hex Non-Inverting Buffers - SOIC-16
Buffer, Non Inverting, Hex, 1 Input, 16 Pins, SOIC, HEF4050
IC, HEX NON-INVERTING BUFFER, SOIC-16; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; No. of Circuits:6 ;RoHS Compliant: Yes
IC, 4000 LOCMOS, SMD, 4050, SOIC16; Logic Family / Base Number: HEF4050; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 15.5V; Logic IC Fami

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4050BT,652"
  • HEF4050BT 652
  • HEF4050BT-652
  • HEF4050BT652