Nexperia 74HC365D,653

74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC365D,653.

Augswan

Datasheet20 pages13 years ago

IHS

Future Electronics

LCSC

TME

Inventory History

3 month trend:
-37.19%

CAD Models

Download Nexperia 74HC365D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.407
$ 0.407
Stock
569,491
721,730
721,730
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
29 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC367D,653
74HC Series 6 V SMT 6 Channel 3-State Hex Buffer/Line Driver - SOIC-16
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm
Nexperia74HC366D,652
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Texas InstrumentsSN74HC365NSR
SO-16-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC4050NSR
Buffer/Converter 6-CH Non-Inverting Push-Pull 16-Pin SOP T/R

Descriptions

Descriptions of Nexperia 74HC365D,653 provided by its distributors.

74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Buffer, Non-Inverting CMOS, 8μA, Tri-State, 6-Ch, 6-Pin, 1-Channel, 6V, 7.8mA, SO-16, SMD, 1.45mm H
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
NEXPERIA 74HC365D - BUS DRIVER,
IC BUFF DVR TRI-ST HEX 16SOICN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC365D,653"
  • 74HC365D 653
  • 74HC365D,653""
  • 74HC365D653