
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | HEF4049BT | 30,000 | 1 | Tape & Reel | 14h | |||||||
| Win Source | WS-HEF4049BT | 219,600 | 145 | 13h | ||||||||
| GreenTree Electronics | HEF4049BT | 70 | 4h | |||||||||
| GreenChips | HEF4049BT | 582 | 9h | |||||||||
| UnikeyIC | HEF4049BT | 20,000 | 2500 | Cut Tape | 11h |
Download Nexperia HEF4049BT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia HEF4049BT provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: