Texas Instruments CD74HCT365M96

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT365M96.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-94.03%

CAD Models

Download Texas Instruments CD74HCT365M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.275
$ 0.275
Stock
340,356
1,153,777
1,153,777
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Propagation Delay
25 ns
29 ns
29 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT365M96.

Related Parts

Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H
Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC365DR
6 7.8mA 2V~6V 7.8mA 1 SOP-16 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HCT365M96 provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC T/R
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125
Bus Driver, HCT Series, 6-Func, 6-Bit, True Output, CMOS, PDSO16
Buffers & Line Drivers Hi-Spd CMOS Logic Hex Buffer/Line Drvr
8μA Non-Inverting Tri-State 6-Ch 6-Pin 1-Channel 6 4.5V-5.5V 4mA Buffer, Non-Inverting 4mA SOIC-16 SMD, Adhesive Mount 1.5mm H
IC BUFF/DVR TRI-ST 6BIT 16SOIC
Analog to digital conversion chip ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.