Nexperia HEF4021BT-Q100J

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R Automotive AEC-Q100
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4021BT-Q100J.

Future Electronics

Datasheet15 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-7.67%

CAD Models

Download Nexperia HEF4021BT-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.277
$ 0.277
Stock
333,845
1,067,925
1,067,925
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
250 ns
800 ns
800 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SOIC-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Shift Register, 74HC409, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
Diodes Inc.74HC138S16-13
74HC Series 6 V Surface Mount 3 to 8 Line Decoder Demultiplexer - SOIC-16
Texas InstrumentsSN74HC367NSR
8¦ÌA 6 6 2 2,4(Hex) 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SO-16 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD74HC4050NSR
2¦ÌA 6 6 6 1 2V 6V 5.2mA Buffer,Non-Inverting 5.2mA SO-16 , 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Nexperia HEF4021BT-Q100J provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R Automotive AEC-Q100
TRUE DUAL Parallel or Serial to Serial Surface Mount Shift Register -40C~125C 3V 20MHz 9.9mm
250ns 1 3V 15V Parallel or Serial to Serial,Shift Register HEF4000 SO-16 , 1.45mm
HEF4021B-Q100 is an 8-bit static shift register (parallel-to-serial converter)
Shift Register, HEF4021B, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)